


C0603X103K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-14199-2-ND - Tape & Reel (TR) 399-14199-1-ND - Cut Tape (CT) 399-14199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RECAUTO |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79580 | $39.79 |
| 100 | $0.69960 | $69.96 |
| 500 | $0.53802 | $269.01 |
| 1,000 | $0.48819 | $488.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41362 | $1,654.48 |
| 8,000 | $0.38593 | $3,087.44 |
| 12,000 | $0.37207 | $4,464.84 |
| 20,000 | $0.35671 | $7,134.20 |
| 28,000 | $0.34773 | $9,736.44 |
| 40,000 | $0.33910 | $13,564.00 |

