
C0603X103K5RACAUTO | |
---|---|
DigiKey Part Number | 399-6909-2-ND - Tape & Reel (TR) 399-6909-1-ND - Cut Tape (CT) 399-6909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.72400 | $17.24 |
50 | $1.26780 | $63.39 |
100 | $1.12080 | $112.08 |
500 | $0.89138 | $445.69 |
1,000 | $0.74597 | $745.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.68827 | $2,753.08 |
8,000 | $0.56294 | $4,503.52 |