
C0603X103K4RACTU | |
---|---|
DigiKey Part Number | 399-C0603X103K4RACTUTR-ND - Tape & Reel (TR) 399-C0603X103K4RACTUCT-ND - Cut Tape (CT) 399-C0603X103K4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K4RACTU |
Description | .010UF 16.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.39600 | $13.96 |
50 | $1.01660 | $50.83 |
100 | $0.89990 | $89.99 |
500 | $0.70270 | $351.35 |
1,000 | $0.64194 | $641.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51596 | $2,063.84 |
8,000 | $0.49440 | $3,955.20 |
12,000 | $0.48362 | $5,803.44 |
20,000 | $0.48111 | $9,622.20 |
28,000 | $0.47059 | $13,176.52 |
40,000 | $0.46005 | $18,402.00 |
48,000 | $0.45505 | $21,842.40 |
96,000 | $0.43824 | $42,071.04 |
100,000 | $0.43734 | $43,734.00 |