0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X103K4RACAUTO

DigiKey Part Number
399-20439-2-ND - Tape & Reel (TR)
399-20439-1-ND - Cut Tape (CT)
399-20439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103K4RACAUTO
Description
CAP CER 10000PF 16V X7R 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103K4RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,999
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.49400$14.94
50$1.09040$54.52
100$0.96480$96.48
500$0.75754$378.77
1,000$0.69317$693.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.59676$2,387.04
8,000$0.56094$4,487.52
12,000$0.53059$6,367.08
20,000$0.52312$10,462.40
28,000$0.49657$13,903.96
40,000$0.49505$19,802.00
48,000$0.49432$23,727.36
96,000$0.47719$45,810.24
100,000$0.47625$47,625.00
Manufacturers Standard Package