


C0603X103K2RECTU | |
|---|---|
DigiKey Part Number | 399-14182-2-ND - Tape & Reel (TR) 399-14182-1-ND - Cut Tape (CT) 399-14182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103K2RECTU |
Description | CAP CER 10000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103K2RECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.99500 | $9.95 |
| 50 | $0.71040 | $35.52 |
| 100 | $0.62320 | $62.32 |
| 500 | $0.47602 | $238.01 |
| 1,000 | $0.43081 | $430.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.36312 | $1,452.48 |
| 8,000 | $0.33800 | $2,704.00 |
| 12,000 | $0.32542 | $3,905.04 |
| 20,000 | $0.31148 | $6,229.60 |
| 28,000 | $0.30334 | $8,493.52 |
| 40,000 | $0.29550 | $11,820.00 |

