
C0603X103J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603X103J5RACTUTR-ND - Tape & Reel (TR) 399-C0603X103J5RACTUCT-ND - Cut Tape (CT) 399-C0603X103J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103J5RACTU |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.63100 | $26.31 |
| 50 | $1.97160 | $98.58 |
| 100 | $1.76840 | $176.84 |
| 500 | $1.42594 | $712.97 |
| 1,000 | $1.32029 | $1,320.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.16186 | $4,647.44 |
| 8,000 | $1.10299 | $8,823.92 |
| 12,000 | $1.07350 | $12,882.00 |
| 20,000 | $1.04082 | $20,816.40 |
| 28,000 | $1.02170 | $28,607.60 |
| 40,000 | $1.00332 | $40,132.80 |

