Upgrade
Upgrade
Similar
Similar
Similar



C0603X103J3RECAUTO | |
|---|---|
DigiKey Part Number | C0603X103J3RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603X103J3RECAUTO |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103J3RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X103J1RECAUTO | KEMET | 4,004 | 399-C0603X103J1RECAUTOCT-ND | $2.22000 | Upgrade |
| C0603X103J5RECAUTO | KEMET | 6,599 | 399-C0603X103J5RECAUTOCT-ND | $2.22000 | Upgrade |
| C0603X103F3GECAUTO | KEMET | 0 | C0603X103F3GECAUTO-ND | $1.77589 | Similar |
| C0603X103G3GECAUTO | KEMET | 0 | C0603X103G3GECAUTO-ND | $0.88293 | Similar |
| C0603X103J3GECAUTO | KEMET | 0 | C0603X103J3GECAUTO-ND | $0.56745 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.28495 | $2,279.60 |


