
C0603X103J3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X103J3GACTUTR-ND - Tape & Reel (TR) 399-C0603X103J3GACTUCT-ND - Cut Tape (CT) 399-C0603X103J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103J3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $2.86900 | $28.69 |
| 50 | $2.16060 | $108.03 |
| 100 | $1.94270 | $194.27 |
| 500 | $1.57408 | $787.04 |
| 1,000 | $1.46022 | $1,460.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.28950 | $5,158.00 |
| 8,000 | $1.22606 | $9,808.48 |
| 12,000 | $1.19428 | $14,331.36 |
| 20,000 | $1.15907 | $23,181.40 |
| 28,000 | $1.13847 | $31,877.16 |
| 40,000 | $1.11866 | $44,746.40 |


