10000 pF ±1% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±1% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0603X103F5JACTU

DigiKey Part Number
399-13405-2-ND - Tape & Reel (TR)
399-13405-1-ND - Cut Tape (CT)
399-13405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X103F5JACTU
Description
CAP CER 10000PF 50V U2J 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor U2J 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X103F5JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 459
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.04000$9.04
10$5.82100$58.21
50$4.54640$227.32
100$4.15350$415.35
500$3.48888$1,744.44
1,000$3.28350$3,283.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.97524$11,900.96
8,000$2.86063$22,885.04
12,000$2.80322$33,638.64
20,000$2.73957$54,791.40
28,000$2.70234$75,665.52
Manufacturers Standard Package