
C0603X102K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-6908-2-ND - Tape & Reel (TR) 399-6908-1-ND - Cut Tape (CT) 399-6908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K5RACAUTO |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.03900 | $20.39 |
| 50 | $1.50460 | $75.23 |
| 100 | $1.34170 | $134.17 |
| 500 | $1.06698 | $533.49 |
| 1,000 | $0.98222 | $982.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.85514 | $3,420.56 |
| 8,000 | $0.80795 | $6,463.60 |
| 12,000 | $0.78431 | $9,411.72 |
| 20,000 | $0.75812 | $15,162.40 |
| 28,000 | $0.74281 | $20,798.68 |
| 40,000 | $0.72808 | $29,123.20 |

