


C0603X102K2RECTU | |
|---|---|
DigiKey Part Number | 399-C0603X102K2RECTUTR-ND - Tape & Reel (TR) 399-C0603X102K2RECTUCT-ND - Cut Tape (CT) 399-C0603X102K2RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102K2RECTU |
Description | CAP CER 1000PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102K2RECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.11800 | $11.18 |
| 50 | $0.80240 | $40.12 |
| 100 | $0.70620 | $70.62 |
| 500 | $0.54328 | $271.64 |
| 1,000 | $0.49313 | $493.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41790 | $1,671.60 |
| 8,000 | $0.39001 | $3,120.08 |
| 12,000 | $0.37604 | $4,512.48 |
| 20,000 | $0.36057 | $7,211.40 |
| 28,000 | $0.35152 | $9,842.56 |
| 40,000 | $0.34282 | $13,712.80 |

