
C0603X102J5GACTU | |
---|---|
DigiKey Part Number | 399-7382-2-ND - Tape & Reel (TR) 399-7382-1-ND - Cut Tape (CT) 399-7382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
10 | $2.14000 | $21.40 |
50 | $1.56240 | $78.12 |
100 | $1.18460 | $118.46 |
500 | $1.10968 | $554.84 |
1,000 | $1.04678 | $1,046.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.89675 | $3,587.00 |
8,000 | $0.84711 | $6,776.88 |
12,000 | $0.83517 | $10,022.04 |
20,000 | $0.81451 | $16,290.20 |
28,000 | $0.79864 | $22,361.92 |
40,000 | $0.78337 | $31,334.80 |
48,000 | $0.77613 | $37,254.24 |
96,000 | $0.76689 | $73,621.44 |
100,000 | $0.75046 | $75,046.00 |