
C0603X102J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X102J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X102J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X102J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X102J5GACAUTO |
Description | CAP CER 1000PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X102J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.62300 | $26.23 |
| 50 | $1.96500 | $98.25 |
| 100 | $1.76270 | $176.27 |
| 500 | $1.42150 | $710.75 |
| 1,000 | $1.31602 | $1,316.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.15796 | $4,631.84 |
| 8,000 | $1.09924 | $8,793.92 |
| 12,000 | $1.06982 | $12,837.84 |
| 20,000 | $1.03722 | $20,744.40 |
| 28,000 | $1.01816 | $28,508.48 |
| 40,000 | $0.99982 | $39,992.80 |

