
C1206C331KDRACTU | |
---|---|
DigiKey Part Number | 399-C1206C331KDRACTUTR-ND - Tape & Reel (TR) 399-C1206C331KDRACTUCT-ND - Cut Tape (CT) 399-C1206C331KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C331KDRACTU |
Description | CAP CER 330PF 1000V X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C331KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $4.91800 | $49.18 |
50 | $3.83280 | $191.64 |
100 | $3.36980 | $336.98 |
500 | $2.98454 | $1,492.27 |
1,000 | $2.80373 | $2,803.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.61287 | $6,532.18 |
5,000 | $2.46844 | $12,342.20 |
7,500 | $2.41307 | $18,098.02 |
12,500 | $2.34833 | $29,354.12 |
17,500 | $2.33895 | $40,931.62 |
25,000 | $2.30301 | $57,575.25 |
30,000 | $2.28598 | $68,579.40 |