
C0603X101K5GACAUTO | |
---|---|
DigiKey Part Number | 399-C0603X101K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603X101K5GACAUTOCT-ND - Cut Tape (CT) 399-C0603X101K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101K5GACAUTO |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101K5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.63400 | $16.34 |
50 | $1.19720 | $59.86 |
100 | $1.06330 | $106.33 |
500 | $0.83802 | $419.01 |
1,000 | $0.76839 | $768.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.66411 | $2,656.44 |
8,000 | $0.62537 | $5,002.96 |
12,000 | $0.60597 | $7,271.64 |
20,000 | $0.58448 | $11,689.60 |
28,000 | $0.57191 | $16,013.48 |
40,000 | $0.55983 | $22,393.20 |
48,000 | $0.55410 | $26,596.80 |
96,000 | $0.53481 | $51,341.76 |
100,000 | $0.53379 | $53,379.00 |