0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X101K5GACAUTO

DigiKey Part Number
399-C0603X101K5GACAUTOTR-ND - Tape & Reel (TR)
399-C0603X101K5GACAUTOCT-ND - Cut Tape (CT)
399-C0603X101K5GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X101K5GACAUTO
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X101K5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,108
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.63400$16.34
50$1.19720$59.86
100$1.06330$106.33
500$0.83802$419.01
1,000$0.76839$768.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66411$2,656.44
8,000$0.62537$5,002.96
12,000$0.60597$7,271.64
20,000$0.58448$11,689.60
28,000$0.57191$16,013.48
40,000$0.55983$22,393.20
48,000$0.55410$26,596.80
96,000$0.53481$51,341.76
100,000$0.53379$53,379.00
Manufacturers Standard Package