
C0603X101J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603X101J5GACTUTR-ND - Tape & Reel (TR) 399-C0603X101J5GACTUCT-ND - Cut Tape (CT) 399-C0603X101J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X101J5GACTU |
Description | CAP CER 100PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X101J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.89900 | $18.99 |
| 50 | $1.39600 | $69.80 |
| 100 | $1.24310 | $124.31 |
| 500 | $0.98494 | $492.47 |
| 1,000 | $0.90527 | $905.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78575 | $3,143.00 |
| 8,000 | $0.74137 | $5,930.96 |
| 12,000 | $0.71915 | $8,629.80 |
| 20,000 | $0.69452 | $13,890.40 |
| 28,000 | $0.68012 | $19,043.36 |
| 40,000 | $0.66627 | $26,650.80 |

