
C0603X100J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17605-2-ND - Tape & Reel (TR) 399-17605-1-ND - Cut Tape (CT) 399-17605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X100J5GACAUTO |
Description | CAP CER 10PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X100J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.99000 | $19.90 |
| 50 | $1.47000 | $73.50 |
| 100 | $1.30970 | $130.97 |
| 500 | $1.04018 | $520.09 |
| 1,000 | $0.95715 | $957.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.83251 | $3,330.04 |
| 8,000 | $0.78623 | $6,289.84 |
| 12,000 | $0.76305 | $9,156.60 |
| 20,000 | $0.73737 | $14,747.40 |
| 28,000 | $0.72235 | $20,225.80 |
| 40,000 | $0.70790 | $28,316.00 |

