
C0603W222KCRACTU | |
---|---|
DigiKey Part Number | 399-C0603W222KCRACTUTR-ND - Tape & Reel (TR) 399-C0603W222KCRACTUCT-ND - Cut Tape (CT) 399-C0603W222KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603W222KCRACTU |
Description | CAP CER 2200PF 500V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 500V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603W222KCRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage, ArcShield™ | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $1.63400 | $16.34 |
50 | $1.19760 | $59.88 |
100 | $1.06360 | $106.36 |
500 | $0.83830 | $419.15 |
1,000 | $0.76878 | $768.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.59910 | $2,396.40 |
8,000 | $0.56857 | $4,548.56 |
12,000 | $0.55335 | $6,640.20 |
20,000 | $0.55056 | $11,011.20 |
28,000 | $0.53623 | $15,014.44 |
40,000 | $0.53461 | $21,384.40 |
48,000 | $0.53383 | $25,623.84 |