C0603V102KDRAC7081 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 31,627
Unit Price: $3.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.50584
Datasheet
ArcShield SMD Comm X7R HV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603V102KDRAC7081

DigiKey Part Number
399-C0603V102KDRAC7081TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603V102KDRAC7081
Description
CAP CER 0603
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage, ArcShield™
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.83374$6,669.92
Manufacturers Standard Package