C0603T470J5GBLTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1
Unit Price: $5.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.71763
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.40448
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.12660
Datasheet
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T470J5GBLTU

DigiKey Part Number
399-C0603T470J5GBLTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603T470J5GBLTU
Description
CAP CER 0603
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T470J5GBLTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
COTS
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603T470J5GACTUKEMET1399-20430-1-ND$5.18000Parametric Equivalent
C0603T470J5GALKEMET0399-C0603T470J5GAL-ND$1.71763Parametric Equivalent
C0603T470J5GALTUKEMET0399-C0603T470J5GALTUTR-ND$1.40448Parametric Equivalent
C0603T470J5GBLKEMET0399-C0603T470J5GBL-ND$2.12660Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.70487$6,819.48
Manufacturers Standard Package