
C0603T470J5GACTU | |
---|---|
DigiKey Part Number | 399-20430-2-ND - Tape & Reel (TR) 399-20430-1-ND - Cut Tape (CT) 399-20430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T470J5GACTU |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T470J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.05400 | $30.54 |
50 | $2.31560 | $115.78 |
100 | $1.93530 | $193.53 |
500 | $1.70050 | $850.25 |
1,000 | $1.58136 | $1,581.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.34831 | $5,393.24 |
8,000 | $1.27933 | $10,234.64 |
12,000 | $1.27035 | $15,244.20 |
20,000 | $1.26497 | $25,299.40 |
28,000 | $1.24458 | $34,848.24 |
40,000 | $1.22384 | $48,953.60 |
48,000 | $1.21401 | $58,272.48 |