
C0603T223K5RACTU | |
|---|---|
DigiKey Part Number | 399-20429-2-ND - Tape & Reel (TR) 399-20429-1-ND - Cut Tape (CT) 399-20429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T223K5RACTU |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T223K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.11900 | $41.19 |
| 50 | $3.15700 | $157.85 |
| 100 | $2.86190 | $286.19 |
| 500 | $2.36302 | $1,181.51 |
| 1,000 | $2.20879 | $2,208.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.97746 | $7,909.84 |
| 8,000 | $1.89147 | $15,131.76 |
| 12,000 | $1.84839 | $22,180.68 |
| 20,000 | $1.80064 | $36,012.80 |
| 28,000 | $1.77273 | $49,636.44 |
| 40,000 | $1.74587 | $69,834.80 |

