C0603T180J5GAL7136 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,171
Unit Price: $4.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.35352
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.94249
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.64081
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T180J5GAL7136

DigiKey Part Number
399-C0603T180J5GAL7136TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603T180J5GAL7136
Description
18.0PF 50.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
953$1.57121$1,497.36