Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603T180J5GACTU | |
|---|---|
DigiKey Part Number | 399-20426-2-ND - Tape & Reel (TR) 399-20426-1-ND - Cut Tape (CT) 399-20426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T180J5GACTU |
Description | CAP CER 18PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T180J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings COTS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603T180J5GAL | KEMET | 0 | 399-C0603T180J5GAL-ND | $1.57321 | Parametric Equivalent |
| C0603T180J5GALTU | KEMET | 0 | 399-C0603T180J5GALTUTR-ND | $1.40448 | Parametric Equivalent |
| C0603T180J5GBLTU | KEMET | 0 | 399-C0603T180J5GBLTUTR-ND | $1.70487 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 50 | $2.43360 | $121.68 |
| 100 | $2.19350 | $219.35 |
| 500 | $1.78784 | $893.92 |
| 1,000 | $1.66255 | $1,662.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.47471 | $5,898.84 |
| 8,000 | $1.40488 | $11,239.04 |
| 12,000 | $1.36991 | $16,438.92 |
| 20,000 | $1.33114 | $26,622.80 |
| 28,000 | $1.30848 | $36,637.44 |
| 40,000 | $1.28668 | $51,467.20 |




