
C0603T104K4RCLTU | |
---|---|
DigiKey Part Number | 399-C0603T104K4RCLTUTR-ND - Tape & Reel (TR) 399-C0603T104K4RCLTUCT-ND - Cut Tape (CT) 399-C0603T104K4RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603T104K4RCLTU |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603T104K4RCLTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
10 | $4.94300 | $49.43 |
50 | $3.84940 | $192.47 |
100 | $3.37880 | $337.88 |
500 | $2.97666 | $1,488.33 |
1,000 | $2.79626 | $2,796.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.52550 | $10,102.00 |