0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603T101J5GCLTU

DigiKey Part Number
399-C0603T101J5GCLTUTR-ND - Tape & Reel (TR)
399-C0603T101J5GCLTUCT-ND - Cut Tape (CT)
399-C0603T101J5GCLTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603T101J5GCLTU
Description
CAP CER 100PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603T101J5GCLTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 331
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.57000$6.57
10$4.12200$41.22
50$3.17100$158.55
100$2.87710$287.71
500$2.55378$1,276.89
1,000$2.22871$2,228.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.99903$7,996.12
8,000$1.89917$15,193.36
12,000$1.87088$22,450.56
20,000$1.82345$36,469.00
28,000$1.79574$50,280.72
40,000$1.76906$70,762.40
Manufacturers Standard Package