0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S682K5RACTU

DigiKey Part Number
399-C0603S682K5RACTUTR-ND - Tape & Reel (TR)
399-C0603S682K5RACTUCT-ND - Cut Tape (CT)
399-C0603S682K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603S682K5RACTU
Description
CAP CER 6800PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603S682K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.58500$15.85
50$1.16100$58.05
100$1.03050$103.05
500$0.81026$405.13
1,000$0.74252$742.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64087$2,563.48
8,000$0.58862$4,708.96
12,000$0.57753$6,930.36
20,000$0.56329$11,265.80
28,000$0.55105$15,429.40
40,000$0.53927$21,570.80
48,000$0.53369$25,617.12
96,000$0.52464$50,365.44
100,000$0.51390$51,390.00
Manufacturers Standard Package