
C0603S331K5RACTU | |
---|---|
DigiKey Part Number | 399-C0603S331K5RACTUTR-ND - Tape & Reel (TR) 399-C0603S331K5RACTUCT-ND - Cut Tape (CT) 399-C0603S331K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S331K5RACTU |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S331K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.58500 | $15.85 |
50 | $1.16100 | $58.05 |
100 | $1.03050 | $103.05 |
500 | $0.81026 | $405.13 |
1,000 | $0.74252 | $742.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61942 | $2,477.68 |
8,000 | $0.58862 | $4,708.96 |
12,000 | $0.58179 | $6,981.48 |
20,000 | $0.56329 | $11,265.80 |
28,000 | $0.55105 | $15,429.40 |
40,000 | $0.53927 | $21,570.80 |
48,000 | $0.53369 | $25,617.12 |
96,000 | $0.53264 | $51,133.44 |
100,000 | $0.51390 | $51,390.00 |