
C0603S272K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S272K5RACTUTR-ND - Tape & Reel (TR) 399-C0603S272K5RACTUCT-ND - Cut Tape (CT) 399-C0603S272K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S272K5RACTU |
Description | CAP CER 2700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S272K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66900 | $16.69 |
| 50 | $1.22000 | $61.00 |
| 100 | $1.08280 | $108.28 |
| 500 | $0.85192 | $425.96 |
| 1,000 | $0.78063 | $780.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.67377 | $2,695.08 |
| 8,000 | $0.63409 | $5,072.72 |
| 12,000 | $0.61423 | $7,370.76 |
| 20,000 | $0.59221 | $11,844.20 |
| 28,000 | $0.57934 | $16,221.52 |
| 40,000 | $0.56696 | $22,678.40 |

