
C0603S223K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603S223K5RACTUTR-ND - Tape & Reel (TR) 399-C0603S223K5RACTUCT-ND - Cut Tape (CT) 399-C0603S223K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S223K5RACTU |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S223K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80900 | $18.09 |
| 50 | $1.32700 | $66.35 |
| 100 | $1.17980 | $117.98 |
| 500 | $0.93248 | $466.24 |
| 1,000 | $0.85594 | $855.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74142 | $2,965.68 |
| 8,000 | $0.69888 | $5,591.04 |
| 12,000 | $0.67758 | $8,130.96 |
| 20,000 | $0.65396 | $13,079.20 |
| 28,000 | $0.64016 | $17,924.48 |
| 40,000 | $0.62689 | $25,075.60 |

