
C0603S223K5RACAUTO | |
---|---|
DigiKey Part Number | 399-C0603S223K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603S223K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603S223K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S223K5RACAUTO |
Description | FAILOPENSMD.022UF 50.0V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S223K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.80600 | $18.06 |
50 | $1.33180 | $66.59 |
100 | $1.15610 | $115.61 |
500 | $0.93984 | $469.92 |
1,000 | $0.86388 | $863.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71407 | $2,856.28 |
8,000 | $0.68270 | $5,461.60 |
12,000 | $0.67130 | $8,055.60 |
20,000 | $0.66293 | $13,258.60 |
28,000 | $0.64920 | $18,177.60 |
40,000 | $0.63600 | $25,440.00 |
48,000 | $0.62974 | $30,227.52 |
96,000 | $0.61270 | $58,819.20 |
100,000 | $0.60754 | $60,754.00 |