
C0603S183K5RACAUTO | |
---|---|
DigiKey Part Number | 399-20408-2-ND - Tape & Reel (TR) 399-20408-1-ND - Cut Tape (CT) 399-20408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S183K5RACAUTO |
Description | CAP CER 0.018UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S183K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.81100 | $18.11 |
50 | $1.33520 | $66.76 |
100 | $1.18950 | $118.95 |
500 | $1.01566 | $507.83 |
1,000 | $0.86609 | $866.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.71590 | $2,863.60 |
8,000 | $0.68445 | $5,475.60 |
12,000 | $0.67301 | $8,076.12 |
20,000 | $0.66463 | $13,292.60 |
28,000 | $0.65086 | $18,224.08 |
40,000 | $0.63762 | $25,504.80 |
48,000 | $0.63135 | $30,304.80 |
96,000 | $0.61426 | $58,968.96 |
100,000 | $0.60909 | $60,909.00 |