
C0603S183K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20408-2-ND - Tape & Reel (TR) 399-20408-1-ND - Cut Tape (CT) 399-20408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S183K5RACAUTO |
Description | CAP CER 0.018UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S183K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.89900 | $18.99 |
| 50 | $1.40100 | $70.05 |
| 100 | $1.24720 | $124.72 |
| 500 | $0.98806 | $494.03 |
| 1,000 | $0.90823 | $908.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.78842 | $3,153.68 |
| 8,000 | $0.74394 | $5,951.52 |
| 12,000 | $0.72166 | $8,659.92 |
| 20,000 | $0.69697 | $13,939.40 |
| 28,000 | $0.68253 | $19,110.84 |
| 40,000 | $0.66865 | $26,746.00 |

