0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S182K5RACAUTO

DigiKey Part Number
399-20406-2-ND - Tape & Reel (TR)
399-20406-1-ND - Cut Tape (CT)
399-20406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603S182K5RACAUTO
Description
CAP CER 1800PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603S182K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,359
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.79000$2.79
10$1.67500$16.75
50$1.23160$61.58
100$1.07810$107.81
500$0.86396$431.98
1,000$0.79277$792.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63662$2,546.48
8,000$0.62285$4,982.80
12,000$0.61164$7,339.68
20,000$0.60444$12,088.80
28,000$0.59158$16,564.24
40,000$0.57920$23,168.00
48,000$0.57334$27,520.32
96,000$0.55666$53,439.36
100,000$0.55254$55,254.00
Manufacturers Standard Package