
C0603S182K5RACAUTO | |
---|---|
DigiKey Part Number | 399-20406-2-ND - Tape & Reel (TR) 399-20406-1-ND - Cut Tape (CT) 399-20406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S182K5RACAUTO |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S182K5RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.67500 | $16.75 |
50 | $1.23160 | $61.58 |
100 | $1.07810 | $107.81 |
500 | $0.86396 | $431.98 |
1,000 | $0.79277 | $792.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63662 | $2,546.48 |
8,000 | $0.62285 | $4,982.80 |
12,000 | $0.61164 | $7,339.68 |
20,000 | $0.60444 | $12,088.80 |
28,000 | $0.59158 | $16,564.24 |
40,000 | $0.57920 | $23,168.00 |
48,000 | $0.57334 | $27,520.32 |
96,000 | $0.55666 | $53,439.36 |
100,000 | $0.55254 | $55,254.00 |