0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S123K5RACAUTO

DigiKey Part Number
399-C0603S123K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603S123K5RACAUTOCT-ND - Cut Tape (CT)
399-C0603S123K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603S123K5RACAUTO
Description
SMD AUTO X7R FE, CERAMIC, 0.012
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603S123K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,908
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$1.81100$18.11
50$1.33520$66.76
100$1.15910$115.91
500$0.94224$471.12
1,000$0.86609$866.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.80120$3,204.80
8,000$0.69302$5,544.16
12,000$0.68156$8,178.72
20,000$0.66463$13,292.60
28,000$0.65086$18,224.08
40,000$0.63762$25,504.80
48,000$0.63135$30,304.80
96,000$0.62229$59,739.84
100,000$0.60909$60,909.00
Manufacturers Standard Package