10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S103K5RACAUTO

DigiKey Part Number
399-C0603S103K5RACAUTOTR-ND - Tape & Reel (TR)
399-C0603S103K5RACAUTOCT-ND - Cut Tape (CT)
399-C0603S103K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603S103K5RACAUTO
Description
FAILOPENSMD.010UF 50.0V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603S103K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,894
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.76800$17.68
50$1.29580$64.79
100$1.15100$115.10
500$0.90832$454.16
1,000$0.83350$833.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72119$2,884.76
8,000$0.67950$5,436.00
12,000$0.65862$7,903.44
20,000$0.63548$12,709.60
28,000$0.62195$17,414.60
40,000$0.60894$24,357.60
Manufacturers Standard Package