
C0603S103K3RACAUTO | |
---|---|
DigiKey Part Number | 399-20402-2-ND - Tape & Reel (TR) 399-20402-1-ND - Cut Tape (CT) 399-20402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S103K3RACAUTO |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S103K3RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.45300 | $14.53 |
50 | $1.05920 | $52.96 |
100 | $0.93030 | $93.03 |
500 | $0.73406 | $367.03 |
1,000 | $0.67133 | $671.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.51596 | $2,063.84 |
8,000 | $0.49440 | $3,955.20 |
12,000 | $0.47935 | $5,752.20 |
20,000 | $0.47685 | $9,537.00 |
28,000 | $0.46262 | $12,953.36 |
40,000 | $0.46118 | $18,447.20 |
48,000 | $0.46049 | $22,103.52 |
96,000 | $0.45809 | $43,976.64 |