
C0603S152K5RACTU | |
---|---|
DigiKey Part Number | 399-C0603S152K5RACTUTR-ND - Tape & Reel (TR) 399-C0603S152K5RACTUCT-ND - Cut Tape (CT) 399-C0603S152K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S152K5RACTU |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S152K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.58900 | $15.89 |
50 | $1.16400 | $58.20 |
100 | $0.95000 | $95.00 |
500 | $0.81234 | $406.17 |
1,000 | $0.74442 | $744.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.64251 | $2,570.04 |
8,000 | $0.53862 | $4,308.96 |
12,000 | $0.51911 | $6,229.32 |
20,000 | $0.51645 | $10,329.00 |
28,000 | $0.49784 | $13,939.52 |
40,000 | $0.49632 | $19,852.80 |
48,000 | $0.49558 | $23,787.84 |
96,000 | $0.49304 | $47,331.84 |