1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S102K5RACTU

DigiKey Part Number
399-C0603S102K5RACTUTR-ND - Tape & Reel (TR)
399-C0603S102K5RACTUCT-ND - Cut Tape (CT)
399-C0603S102K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603S102K5RACTU
Description
CAP CER 1000PF 50V X7R 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603S102K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Floating Electrode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.66900$16.69
50$1.22000$61.00
100$1.08280$108.28
500$0.85192$425.96
1,000$0.78063$780.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.67377$2,695.08
8,000$0.63409$5,072.72
12,000$0.61423$7,370.76
20,000$0.59221$11,844.20
28,000$0.57934$16,221.52
40,000$0.56696$22,678.40
Manufacturers Standard Package