
C0603R154K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603R154K3RACTUTR-ND - Tape & Reel (TR) 399-C0603R154K3RACTUCT-ND - Cut Tape (CT) 399-C0603R154K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603R154K3RACTU |
Description | CAP CER 0.15UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603R154K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.21000 | $21.21 |
| 10 | $14.52700 | $145.27 |
| 50 | $11.87840 | $593.92 |
| 100 | $11.06200 | $1,106.20 |
| 500 | $9.68016 | $4,840.08 |
| 1,000 | $9.25231 | $9,252.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $8.60986 | $34,439.44 |
| 8,000 | $8.37091 | $66,967.28 |

