C0603R104K5RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 3,531
Unit Price: $4.61000
Datasheet
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603R104K5RACTU

DigiKey Part Number
399-C0603R104K5RACTUTR-ND - Tape & Reel (TR)
399-C0603R104K5RACTUCT-ND - Cut Tape (CT)
399-C0603R104K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603R104K5RACTU
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603R104K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 175°C
Features
Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.20000$22.20
10$15.25900$152.59
50$12.50980$625.49
100$11.66060$1,166.06
500$10.22376$5,111.88
1,000$9.77915$9,779.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$9.11138$36,445.52
8,000$8.86296$70,903.68
Manufacturers Standard Package