
C0603R104K5RACT500 | |
---|---|
DigiKey Part Number | 399-13270-2-ND - Tape & Reel (TR) 399-13270-1-ND - Cut Tape (CT) 399-13270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603R104K5RACT500 |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603R104K5RACT500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | Soft Termination, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.28000 | $26.28 |
10 | $18.37600 | $183.76 |
50 | $16.69140 | $834.57 |
100 | $14.26990 | $1,426.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.62770 | $6,313.85 |
1,000 | $11.57767 | $11,577.67 |
1,500 | $11.32412 | $16,986.18 |
2,500 | $11.06600 | $27,665.00 |