
C0603H680J5GACTU | |
---|---|
DigiKey Part Number | 399-C0603H680J5GACTUTR-ND - Tape & Reel (TR) 399-C0603H680J5GACTUCT-ND - Cut Tape (CT) 399-C0603H680J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H680J5GACTU |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H680J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $3.58900 | $35.89 |
50 | $2.73960 | $136.98 |
100 | $2.47700 | $247.70 |
500 | $2.03610 | $1,018.05 |
1,000 | $1.89970 | $1,899.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.69509 | $6,780.36 |
8,000 | $1.61907 | $12,952.56 |
12,000 | $1.57942 | $18,953.04 |
20,000 | $1.53875 | $30,775.00 |
28,000 | $1.51406 | $42,393.68 |
40,000 | $1.49032 | $59,612.80 |
48,000 | $1.47906 | $70,994.88 |