
C0603H472J5GACTU | |
|---|---|
DigiKey Part Number | 399-17604-2-ND - Tape & Reel (TR) 399-17604-1-ND - Cut Tape (CT) 399-17604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603H472J5GACTU |
Description | CAP CER SMD 0603 4700PF 5% COG 5 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603H472J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.27800 | $52.78 |
| 50 | $4.10080 | $205.04 |
| 100 | $3.73830 | $373.83 |
| 500 | $3.12532 | $1,562.66 |
| 1,000 | $2.93582 | $2,935.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.65148 | $10,605.92 |
| 8,000 | $2.54576 | $20,366.08 |
| 12,000 | $2.49279 | $29,913.48 |
| 20,000 | $2.43408 | $48,681.60 |
| 28,000 | $2.39975 | $67,193.00 |

