0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805H102J2GACTU

DigiKey Part Number
399-C0805H102J2GACTUTR-ND - Tape & Reel (TR)
399-C0805H102J2GACTUCT-ND - Cut Tape (CT)
399-C0805H102J2GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805H102J2GACTU
Description
CAP CER 1000PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805H102J2GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 224
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.94000$9.94
10$6.25700$62.57
50$5.10880$255.44
100$4.68360$468.36
500$3.96444$1,982.22
1,000$3.74208$3,742.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.40826$13,633.04
8,000$3.27438$26,195.04
12,000$3.04103$36,492.36
20,000$3.03033$60,606.60
28,000$2.83998$79,519.44
Manufacturers Standard Package