0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C102K3RACTU

DigiKey Part Number
399-15433-2-ND - Tape & Reel (TR)
399-15433-1-ND - Cut Tape (CT)
399-15433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K3RACTU
Description
CAP CER 1000PF 25V X7R 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56,171
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.64200$6.42
50$0.45280$22.64
100$0.39350$39.35
500$0.29422$147.11
1,000$0.26367$263.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20446$817.84
8,000$0.16761$1,340.88
12,000$0.16666$1,999.92
20,000$0.16558$3,311.60
28,000$0.16493$4,618.04
40,000$0.16429$6,571.60
48,000$0.16398$7,871.04
96,000$0.16170$15,523.20
100,000$0.16125$16,125.00
Manufacturers Standard Package