
C0603C829D5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15853-2-ND - Tape & Reel (TR) 399-15853-1-ND - Cut Tape (CT) 399-15853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C829D5GACAUTO |
Description | CAP CER 8.2PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C829D5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.25800 | $12.58 |
| 50 | $0.90920 | $45.46 |
| 100 | $0.80160 | $80.16 |
| 500 | $0.62106 | $310.53 |
| 1,000 | $0.56523 | $565.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48174 | $1,926.96 |
| 8,000 | $0.45074 | $3,605.92 |
| 12,000 | $0.43522 | $5,222.64 |
| 20,000 | $0.41802 | $8,360.40 |
| 28,000 | $0.40797 | $11,423.16 |
| 40,000 | $0.39829 | $15,931.60 |

