


C0603C823J4RACTU | |
---|---|
DigiKey Part Number | 399-C0603C823J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C823J4RACTUCT-ND - Cut Tape (CT) 399-C0603C823J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C823J4RACTU |
Description | CAP CER 0.082UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C823J4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.16800 | $21.68 |
50 | $1.61100 | $80.55 |
100 | $1.37940 | $137.94 |
500 | $1.15216 | $576.08 |
1,000 | $1.06341 | $1,063.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.93025 | $3,721.00 |
8,000 | $0.86202 | $6,896.16 |
12,000 | $0.85005 | $10,200.60 |
20,000 | $0.82856 | $16,571.20 |
28,000 | $0.81250 | $22,750.00 |
40,000 | $0.79706 | $31,882.40 |
48,000 | $0.78974 | $37,907.52 |
96,000 | $0.78097 | $74,973.12 |
100,000 | $0.76378 | $76,378.00 |